ABB Selector Switch - (4 NO) 2 Positions
- RS Stock No.:
- 289-1603
- Mfr. Part No.:
- 2CCA703017R0001
- Brand:
- ABB
Subtotal (1 unit)*
$70.81
(exc. GST)
$77.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $70.81 |
*price indicative
- RS Stock No.:
- 289-1603
- Mfr. Part No.:
- 2CCA703017R0001
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Selector Switch | |
| Number of Positions | 2 | |
| Contact Configuration | 4 NO | |
| IP Rating | IP20 | |
| Series | E211 | |
| Illuminated | No | |
| Standards/Approvals | IEC60068-2-2, EN 250/400 V, EN60669-2-4, IEC60068-2-30, VDE0632-1, UL508, VDE, IEC60068-2-1, CCC, CE, CB, UKCA, IEC/EN60947-3, DIN EN 60669-1, EN60669-1, IP20, VDE0632-2-4, VDE 0632 Part 1 | |
| Switch Operation | On-Off | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Selector Switch | ||
Number of Positions 2 | ||
Contact Configuration 4 NO | ||
IP Rating IP20 | ||
Series E211 | ||
Illuminated No | ||
Standards/Approvals IEC60068-2-2, EN 250/400 V, EN60669-2-4, IEC60068-2-30, VDE0632-1, UL508, VDE, IEC60068-2-1, CCC, CE, CB, UKCA, IEC/EN60947-3, DIN EN 60669-1, EN60669-1, IP20, VDE0632-2-4, VDE 0632 Part 1 | ||
Switch Operation On-Off | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The ABB on off switch is designed for rated currents of 16A at 250 or 400V AC, with 4NO, 0NC, and 0CO contacts, this switch in grey color is suitable for various applications in electrical systems.
4NO, 0NC, 0CO contacts for versatile functionality
DIN EN 60669 1, VDE 0632 Part 1 compliance ensures quality standards
Suitable for switching mixed resistive and inductive loads
Sealable in both on and off positions for added safety
Related links
- ABB Short Handle Selector Switch - (1 NO/1 NC) 2 Positions
- ABB Short Handle Selector Switch - (SPDT) 30 mm Cutout Diameter 3 Positions
- ABB Short Handle Selector Switch - (2 NO) 3 Positions
- ABB Short Handle Selector Switch - (1 NO) 2 Positions
- ABB Short Handle Selector Switch - 22.5 mm Cutout Diameter Illuminated 2 Positions
- ABB Short Handle Selector Switch - 22 mm Cutout Diameter 2 Positions
- ABB Short Handle Selector Switch - Illuminated 2 Positions
- ABB Short Handle Selector Switch - (1 NC) 2 Positions