Schmersal Key Selector Switch - (SPST) 22.3 mm Cutout Diameter Illuminated 3 Positions

Subtotal (1 unit)*

$461.63

(exc. GST)

$507.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$461.63

*price indicative

RS Stock No.:
284-0280
Mfr. Part No.:
EX-RSS21S1
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Number of Positions

3

Product Type

Selector Switch

Actuator Type

Key

Contact Configuration

SPST

Series

EX-RSS21S1

Cutout Diameter

22.3mm

Illuminated

Yes

Standards/Approvals

EN IEC 60947-5-1, EN ISO 13849-1, EN IEC 60947-5-5

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schmersal Selector Switch made of aluminium circular shaped and with 1 plunger and 2 switch positions with right latching position.

Push button

100,000 Operations

Illuminated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy