Schmersal Spring Return Selector Switch - (SPST) 22.3 mm Cutout Diameter 3 Positions

Subtotal (1 unit)*

$244.78

(exc. GST)

$269.26

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$244.78

*price indicative

RS Stock No.:
283-8282
Mfr. Part No.:
EX-RWST32
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Product Type

Selector Switch

Number of Positions

3

Actuator Type

Spring Return

Contact Configuration

SPST

Series

EX-RW

Cutout Diameter

22.3mm

Terminal Type

Screw

Illuminated

No

Standards/Approvals

EN 60079-14, EN 60079-31, EN 60079-11, EN IEC 60079-0, EN IEC 60947-5-5, TÜV IEC Ex, EN IEC 60947-5-1, EN ISO 13849-1

Switch Operation

Spring Return to Centre, RJ45, Ethernet, Selector

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schmersal Spring-return rotary selector switch with 3 positions and has 22.3 mm Mounting diameter.

Design is round

Material of the front ring is Aluminium

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy