Idec Spring Return Selector Switch - (DPST) 22 mm Cutout Diameter 3 Positions

Subtotal (1 unit)*

$58.69

(exc. GST)

$64.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from 23 November 2026
  • Plus 5 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$58.69

*price indicative

RS Stock No.:
168-2725
Distrelec Article No.:
301-02-849
Mfr. Part No.:
CW1S-31LE20
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Number of Positions

3

Product Type

Selector Switch

Actuator Type

Spring Return

Contact Configuration

DPST

IP Rating

IP67

Angle of Throw

45 °

Series

CW

Cutout Diameter

22mm

Terminal Type

Screw

Illuminated

No

Standards/Approvals

No

Switch Operation

Spring Return

COO (Country of Origin):
JP
The CW series gives a sleek, stylish image to your machines or control panels. The surface is safer with less chance of unexpected operation or accidents by hitting the projections, and also is cleaner with less dust build-up.

Flush silhouette switches

34.5mm depth behind the panel

locking removable contacts

Metallic/Block plastic bezels

light duty switches

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy