ABB Short Handle Selector Switch - (SPDT) 3 Positions
- RS Stock No.:
- 231-9430
- Mfr. Part No.:
- 1SFA619210R3026 C3SS1-30B-20
- Brand:
- ABB
Subtotal (1 bag of 10 units)*
$490.90
(exc. GST)
$539.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $490.90 | $49.09 |
*price indicative
- RS Stock No.:
- 231-9430
- Mfr. Part No.:
- 1SFA619210R3026 C3SS1-30B-20
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Selector Switch | |
| Number of Positions | 3 | |
| Actuator Type | Short Handle | |
| Contact Configuration | SPDT | |
| IP Rating | IP66 | |
| Series | C3SS1 | |
| Terminal Type | Screw | |
| Illuminated | No | |
| Standards/Approvals | No | |
| Switch Operation | Maintained | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Selector Switch | ||
Number of Positions 3 | ||
Actuator Type Short Handle | ||
Contact Configuration SPDT | ||
IP Rating IP66 | ||
Series C3SS1 | ||
Terminal Type Screw | ||
Illuminated No | ||
Standards/Approvals No | ||
Switch Operation Maintained | ||
- COO (Country of Origin):
- CN
The ABB compact selector switch made up of chrome metal. It has 3 position. It has black colour.
Short handle
Non illuminated
Related links
- ABB Short Handle Selector Switch - (1 NO/1 NC) 3 Positions
- ABB Short Handle Selector Switch - (SPDT) 2 Positions
- ABB Short Handle Selector Switch - (SPDT) 30 mm Cutout Diameter 3 Positions
- ABB Short Handle Selector Switch - (2 NO) 3 Positions
- ABB Short Handle Selector Switch - 22.5 mm Cutout Diameter Illuminated 3 Positions
- ABB Short Handle Black Selector Switch Heads elector Switch - (SPDT) 22 mm Cutout Diameter 3 Positions
- ABB Short Handle Selector Switch - (1 NO/1 NC) 2 Positions
- ABB Short Handle Selector Switch - 22 mm Cutout Diameter 2 Positions