- RS Stock No.:
- 231-3256
- Mfr. Part No.:
- 56K1SW250-GY
- Brand:
- Clipsal Electrical
Stocked by manufacturer – available for delivery 28/05/2024
Added
Price (ex. GST) Each
$552.50
(exc. GST)
$607.75
(inc. GST)
Units | Per unit |
1 + | $552.50 |
- RS Stock No.:
- 231-3256
- Mfr. Part No.:
- 56K1SW250-GY
- Brand:
- Clipsal Electrical
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AU
Product Details
The Clipsal Electrical 56 Series Keyed three PIN socket has 250V rated voltage and 50A current. It has temperature range from -25C to 75C.
Mounting mode Surface mounting
Rated current 50A
Rated operational voltage 250 V AC 50 Hz conforming to EN 60309-2
Rated current 50A
Rated operational voltage 250 V AC 50 Hz conforming to EN 60309-2
Specifications
Attribute | Value |
---|---|
Number of Positions | 2 |
IP Rating | IP66 |
Maximum Current | 50A |
Series | 56 Series |
Illuminated | No |