- RS Stock No.:
- 231-3252
- Mfr. Part No.:
- 56K1SW120-RW
- Brand:
- Clipsal Electrical
Stocked by manufacturer – available for delivery 11/06/2024
Added
Price (ex. GST) Each
$390.07
(exc. GST)
$429.08
(inc. GST)
Units | Per unit |
1 + | $390.07 |
- RS Stock No.:
- 231-3252
- Mfr. Part No.:
- 56K1SW120-RW
- Brand:
- Clipsal Electrical
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AU
Product Details
The Clipsal Electrical 56 Series Keyed three PIN socket has 250V rated voltage and 20A current. It has temperature range from -25C to 75C.
Mounting mode Surface mounting
Rated current 20 A
Rated operational voltage 250 V AC 50 Hz conforming to EN 60309-2
Rated current 20 A
Rated operational voltage 250 V AC 50 Hz conforming to EN 60309-2
Specifications
Attribute | Value |
---|---|
Number of Positions | 2 |
IP Rating | IP66 |
Maximum Current | 20A |
Series | 56 Series |
Illuminated | No |
Related links
- Clipsal Electrical 1 Pole Surface Mount Isolator Switch -, IP66
- Clipsal Electrical 3 Pole Surface Mount Isolator Switch -, IP66
- Clipsal Electrical Key Key Switch - 3 Positions
- Idec Selector Switch - (NC/NO), Illuminated 2 Positions
- Schneider Electric Handle Selector Switch - 2 Positions
- Clipsal Electrical 56 Series White PVC Back Box 101 x 101 x 63mm
- Clipsal Electrical IP66 White 250 V
- Clipsal Electrical Key Key Switch - 1 Positions