- RS Stock No.:
- 214-1809
- Mfr. Part No.:
- 56C320LE-RW
- Brand:
- Clipsal Electrical
Stocked by manufacturer – available for delivery 21/05/2024
Added
Price (ex. GST) Each
$945.51
(exc. GST)
$1,040.06
(inc. GST)
Units | Per unit |
1 + | $945.51 |
- RS Stock No.:
- 214-1809
- Mfr. Part No.:
- 56C320LE-RW
- Brand:
- Clipsal Electrical
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AU
Product Details
The Clipsal Electrical socket outlet has a straight control station shape. Surface mounting is used for device mounting.
Ambient air temperature for operation is -25 to 75°C
Industrial connector
Industrial connector
Specifications
Attribute | Value |
---|---|
Current Rating | 20A |
Plug/Socket | Socket |
Pole Format | 3P |
Voltage Rating | 250 V |
IP Rating | IP66 |
Colour | White |
Related links
- Clipsal Electrical Rated At 15A, 250 V
- Clipsal Electrical Rated At 10A, 250 V
- Clipsal Electrical 1 Pole Surface Mount Isolator Switch -, IP66
- Clipsal Electrical 56 Series White PVC Back Box 101 x 101 x 63mm
- Clipsal Electrical IP66 Orange 250 V
- Clipsal Electrical IP66 Orange 500 V
- Clipsal Electrical IP66 Grey 500 V
- Clipsal Electrical IP66 Grey 250 V