Omron A22NW Series 2 Position Illuminated Selector Switch Head, 22 mm Cutout, IP66
- RS Stock No.:
- 215-5283
- Mfr. Part No.:
- A22NZ-2MM-TAA
- Brand:
- Omron
Subtotal (1 unit)*
$12.86
(exc. GST)
$14.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.86 |
*price indicative
- RS Stock No.:
- 215-5283
- Mfr. Part No.:
- A22NZ-2MM-TAA
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Selector Switch Head | |
| Illuminated | Yes | |
| Number of Positions | 2 | |
| Cutout Diameter | 22mm | |
| Series | A22NW | |
| IP Rating | IP66 | |
| Standards/Approvals | TUV, UL 508 (File No. E76675), RoHS, CSA C22.2 No.14 | |
| Mechanical Life | 60Operations | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Selector Switch Head | ||
Illuminated Yes | ||
Number of Positions 2 | ||
Cutout Diameter 22mm | ||
Series A22NW | ||
IP Rating IP66 | ||
Standards/Approvals TUV, UL 508 (File No. E76675), RoHS, CSA C22.2 No.14 | ||
Mechanical Life 60Operations | ||
This Omron selector switch operation unit is Lighted type and transparent blue in colour. It is used in combination with models of range A22N, that are not available as assembled switches.
It is made of brushed metal
Related links
- Omron A22NW Series 2 Position Illuminated Selector Switch Head IP66
- Omron A22NW Series 3 Position Illuminated Selector Switch Head IP66
- Omron A22NZ Series 3 Position Illuminated Selector Switch Head IP66
- Omron A22NZ Series 2 Position Illuminated Selector Switch Head IP66
- Omron A22N Series 3 Position Illuminated Selector Switch Head IP66
- Omron A22NZ Series 2 Position Selector Switch Head IP66
- Omron A22NS Series 2 Position Selector Switch Head IP66
- Omron A22NZ Series 2 Position Illuminated Selector Switch Head, IP66
