Bulgin Selector Switch - (SPDT) 2 Positions
- RS Stock No.:
- 208-8287
- Distrelec Article No.:
- 304-39-323
- Mfr. Part No.:
- VS0001
- Brand:
- Bulgin
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $5.70
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$32.89
(exc. GST)
$36.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 404 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $16.445 | $32.89 | - |
| 10 - 22 | $15.875 | $31.75 | $5.70 |
| 24 + | $14.815 | $29.63 | $39.12 |
*price indicative
- RS Stock No.:
- 208-8287
- Distrelec Article No.:
- 304-39-323
- Mfr. Part No.:
- VS0001
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Number of Positions | 2 | |
| Product Type | Selector Switch | |
| Contact Configuration | SPDT | |
| Series | VS | |
| Terminal Type | Solder Tag | |
| Illuminated | No | |
| Standards/Approvals | VDE, CSA, RoHS | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Number of Positions 2 | ||
Product Type Selector Switch | ||
Contact Configuration SPDT | ||
Series VS | ||
Terminal Type Solder Tag | ||
Illuminated No | ||
Standards/Approvals VDE, CSA, RoHS | ||
The Bulgin voltage selector has square front bezel. It has 2.8 series tabs.
CSA & VDE approvals
6.3A current rating
Related links
- Bulgin Selector Switch - (SPDT) 2 Positions
- Schneider Electric Selector Switch Selector Switch - (SPDT) 2 Positions
- Siemens Selector Switch - (SPDT) 2 Positions
- ABB Short Handle Selector Switch - (SPDT) 2 Positions
- Schneider Electric Knob Selector Switch - (SPDT) 22 mm Cutout Diameter Illuminated 2 Positions
- Siemens Short Black Handle Selector Switch - (SPDT) 22 mm Cutout Diameter Illuminated 2 Positions
- Bulgin Selector Switch - (DPST) 2 Positions
- Schneider Electric Selector Switch Selector Switch - (SPDT) 22 mm Cutout Diameter Illuminated 2 Positions
