RS Better World
Schneider Electric Selector Switch - (SPDT) 30 mm Cutout Diameter Illuminated 2 Positions
- RS Stock No.:
- 185-3712
- Mfr. Part No.:
- XB4FK124M5
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$216.58
(exc. GST)
$238.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $216.58 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 185-3712
- Mfr. Part No.:
- XB4FK124M5
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Positions | 2 | |
| Product Type | Selector Switch | |
| Contact Configuration | SPDT | |
| IP Rating | IP67, IP69 | |
| Angle of Throw | 90 ° | |
| Series | Harmony XB4 | |
| Cutout Diameter | 30mm | |
| Terminal Type | Screw | |
| Illuminated | Yes | |
| Standards/Approvals | CSA, UL | |
| Better World Claim | Repairable by the End User | |
| Switch Operation | Stay Put | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Positions 2 | ||
Product Type Selector Switch | ||
Contact Configuration SPDT | ||
IP Rating IP67, IP69 | ||
Angle of Throw 90 ° | ||
Series Harmony XB4 | ||
Cutout Diameter 30mm | ||
Terminal Type Screw | ||
Illuminated Yes | ||
Standards/Approvals CSA, UL | ||
Better World Claim Repairable by the End User | ||
Switch Operation Stay Put | ||
Better World Product Yes | ||
Operating temperature from -40°C –to 70°C
High vibration resistance with shake-proof terminal screws
Large set of accessories to customize your panels
Various types of connection are available: screw clamp, connector, Faston connector, spring terminal, or printed circuit board
A wide choice of contact blocks for general purpose or specific applications (low current, standard, or high power switching)
Benefits
High performance even in the most demanding environments
Attractive design, reinforced with the flush mounting kit
Flexibility and adaptability through modular design
Simplicity and speed of installation
Wide offer providing a solution for all your applications
Applications
General purpose offer covering all segments and applications Industry
Machines and control panels in packaging, material handling, material working, pumping, etc.
Ideal in extreme environments: food and beverage, automotive, and outdoor use such as mining, water treatment, etc. Building and infrastructure
Energy distribution panels, public works, restaurants, commercial buildings, airports, etc.
Flush mounted red illum selector switch 2 pos stay put 230VAC 1NO 1NC screw
Related links
- Schneider Electric Selector Switch - (SPDT) 30 mm Cutout Diameter Illuminated 2 Positions
- Schneider Electric Selector Switch Selector Switch - (SPDT) 22 mm Cutout Diameter Illuminated 2 Positions
- Schneider Electric Selector Switch - (SPDT) 30 mm Cutout Diameter Illuminated 3 Positions
- Schneider Electric Standard Handle Selector Switch - (SPDT) 22.5 mm Cutout Diameter Illuminated 2 Positions
- Schneider Electric Selector Switch - (SPDT) 30 mm Cutout Diameter 2 Positions
- Schneider Electric Knob Selector Switch - (SPDT) 22 mm Cutout Diameter Illuminated 2 Positions
- Schneider Electric Handle, Stay Put Selector Switch - (SPDT) 22.5 mm Cutout Diameter Illuminated 2 Positions
- Idec Spring Return Selector Switch - (SPDT) 22 mm Cutout Diameter Illuminated 2 Positions
