RS Better World
Schneider Electric Selector Switch - (SPDT) 30 mm Cutout Diameter Illuminated 2 Positions
- RS Stock No.:
- 185-3708
- Mfr. Part No.:
- XB4FK123G5
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$148.59
(exc. GST)
$163.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $148.59 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 185-3708
- Mfr. Part No.:
- XB4FK123G5
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch | |
| Number of Positions | 2 | |
| Contact Configuration | SPDT | |
| IP Rating | IP67, IP69 | |
| Angle of Throw | 90 ° | |
| Series | XB4 | |
| Cutout Diameter | 30mm | |
| Terminal Type | Screw | |
| Illuminated | Yes | |
| Standards/Approvals | UL, CSA | |
| Better World Product | Yes | |
| Switch Operation | Stay Put | |
| Better World Claim | Repairable by the End User | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch | ||
Number of Positions 2 | ||
Contact Configuration SPDT | ||
IP Rating IP67, IP69 | ||
Angle of Throw 90 ° | ||
Series XB4 | ||
Cutout Diameter 30mm | ||
Terminal Type Screw | ||
Illuminated Yes | ||
Standards/Approvals UL, CSA | ||
Better World Product Yes | ||
Switch Operation Stay Put | ||
Better World Claim Repairable by the End User | ||
Schneider Electric XB4FK123G5
This flush mounted illuminated selector switch is a part of the Harmony XB4 metallic range and is a complete product. It has a mounting diameter of 30.5 mm. The rated supply voltage is 110 V to 120 V AC. The source of light is a universal LED. Customized marking option through web customization tool is available in Schneider Electric website. The flush mount design of this selector switch addresses the market demands for ergonomic and aesthetics. It has a green standard handle with 2 positions 90 degree stay put. The contact type is 1NO and 1NC slow break and the connection terminal is screw clamp. The shape of the head is round. The bezel is chromium plated and the fixing collar is zamak. The weight of this selector switch is 151 grams, height is 53 mm, and width is 36.6 mm. The simplicity of installation, flexibility, and robustness makes it suitable for the majority of industrial segments and applications. With IP66, 67, 69, and 69K, type 12, 13, 4, and 4X, IK06, protection against solid objects, dust, water, and high impact is achieved. It is certified with EN/IEC, CE marking, UL, CSA, CCC, EAC, JIS, and marine approvals. To name a few, flush mounted metal circular blanking plug, metal ring, spacer, protective washer, and flush mounting kit are some of the dedicated accessories to be ordered separately, available to facilitate the installation. The packaging includes 1 unit of this selector switch. It can be easily installed to a panel cut out with the help of a cross head screwdriver. Contacts and heads are designed to prevent vibration, helping to ensure secure mounting and wiring.
Operating temperature from -40°C –to 70°C
High vibration resistance with shake-proof terminal screws
Large set of accessories to customize your panels
Various types of connection are available: screw clamp, connector, Faston connector, spring terminal, or printed circuit board
A wide choice of contact blocks for general purpose or specific applications (low current, standard, or high power switching)
Benefits
High performance even in the most demanding environments
Attractive design, reinforced with the flush mounting kit
Flexibility and adaptability through modular design
Simplicity and speed of installation
Wide offer providing a solution for all your applications
Applications
General purpose offer covering all segments and applications Industry
Machines and control panels in packaging, material handling, material working, pumping, etc.
Ideal in extreme environments: food and beverage, automotive, and outdoor use such as mining, water treatment, etc. Building and infrastructure
Energy distribution panels, public works, restaurants, commercial buildings, airports, etc.
Flush mounted green illum selector sw. 2 pos stay put 24VAC/DC 1NO 1NC screw
Related links
- Schneider Electric Selector Switch - (SPDT) 30 mm Cutout Diameter Illuminated 2 Positions
- Schneider Electric Selector Switch Selector Switch - (SPDT) 22 mm Cutout Diameter Illuminated 2 Positions
- Schneider Electric Selector Switch - (SPDT) 30 mm Cutout Diameter Illuminated 3 Positions
- Schneider Electric Standard Handle Selector Switch - (SPDT) 22.5 mm Cutout Diameter Illuminated 2 Positions
- Schneider Electric Selector Switch - (SPDT) 30 mm Cutout Diameter 2 Positions
- Schneider Electric Knob Selector Switch - (SPDT) 22 mm Cutout Diameter Illuminated 2 Positions
- Schneider Electric Handle, Stay Put Selector Switch - (SPDT) 22.5 mm Cutout Diameter Illuminated 2 Positions
- Schneider Electric Selector Switch - (SPDT) 22 mm Cutout Diameter 2 Positions
