Idec YW Series 3 Position Illuminated Selector Switch, 22 mm Cutout, White, IP65

Subtotal (1 unit)*

$39.99

(exc. GST)

$43.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$39.99

*price indicative

RS Stock No.:
168-2637
Distrelec Article No.:
301-02-807
Mfr. Part No.:
YW1S-3E21
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Product Type

Selector Switch

Illuminated

Yes

Number of Positions

3

Cutout Diameter

22mm

Switch Operation

Maintained

Series

YW

IP Rating

IP65

Angle of Throw

45 °

Illumination Colour

White

Standards/Approvals

RoHS

From miniature pilot lights and industrial switches that mount into 8mm panel cut outs through full size industrial switches that mount into 30mm cutouts, we have an industrial switch or indicator for almost any application. Terminations include solder / quick connect terminals, screw terminals, or PC board pins for direct board mounting. Miniature models use snap action gold plated contacts for superior low level switching, whereas larger models use slow-make, double break contacts for switching heavier loads, up to 10A.

Compact and light-weight

Finger-safe screw terminals

22MM YW Series Selector Switches (Plastic Bezel) 45°3-Position Maintained

Related links