RS Better World
Schneider Electric Knob Selector Switch - (SPDT) 22 mm Cutout Diameter Illuminated 3 Positions
- RS Stock No.:
- 123-8145
- Mfr. Part No.:
- XB4BK135M5
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$207.68
(exc. GST)
$228.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $207.68 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 123-8145
- Mfr. Part No.:
- XB4BK135M5
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch | |
| Number of Positions | 3 | |
| Actuator Type | Knob | |
| Contact Configuration | SPDT | |
| IP Rating | IP69, IP67 | |
| Angle of Throw | 45 ° | |
| Series | Harmony XB4 | |
| Cutout Diameter | 22mm | |
| Terminal Type | Screw | |
| Illuminated | Yes | |
| Standards/Approvals | UL, CSA | |
| Better World Claim | Repairable by the End User | |
| Better World Product | Yes | |
| Switch Operation | Stay Put | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch | ||
Number of Positions 3 | ||
Actuator Type Knob | ||
Contact Configuration SPDT | ||
IP Rating IP69, IP67 | ||
Angle of Throw 45 ° | ||
Series Harmony XB4 | ||
Cutout Diameter 22mm | ||
Terminal Type Screw | ||
Illuminated Yes | ||
Standards/Approvals UL, CSA | ||
Better World Claim Repairable by the End User | ||
Better World Product Yes | ||
Switch Operation Stay Put | ||
Schneider Electric | Harmony XB4 Series | Key/Selector Switches
Similar to the function of a push button, the key switch operates in a similar fashion, typically with an on/off function. The key differentiation between the two however is that the key switch is more secure, requiring a key to control the device. Schneider Electric bring you the Harmony XB4 series of key switch, designed with your electrical industrial controls security in mind. The Harmony XB4 series of products produced by Schneider Electric are tested rigorously to ensure a high quality product reaches you, that's why there's an 18-month warranty with this product.
Features and benefits:
• Tough Chromium plated metal, giving the key switch a smooth, silver finish. Highly resistant to corrosion.
• Compact 22 mm mounting diameter, perfect for when space is tight.
• 18-month manufacturer warranty with Schneider Electric.
• Supplied with contact blocks, can be mounted inside certain enclosures.
• Silver alloy contacts for reduced contact resistance.
• Selector Switch XB4 features two positions, capable of turning at 90° angles.
• Supplied with contact blocks.
Protection ratings & Safety features:
• Short circuit protection via a 10 A cartridge fuse conforming to EN/IEC 60947-5-1.
• Electrical durability of 1,000,000 cycles, perfect for industrial applications.
• IP67 conforming to IEC 60529.
• IP69 & IP69k rated for better ingress protection.
• Mechanical protection to IK06 conforming to IEC 50102.
• CSA, UL, JIS rated standards.
• Shock resistance from 30/50 gn conforming to IEC 60068-2-27.
Applications:
• Dangerous equipment such as motors that requires human intervention to operate.
• Public buildings to control lighting in rest rooms, corridors etc.
Note
• Manufacturers part numbers ending in EX are EX rated products.
• Manufacturers part nos. ending in B5 are fitted with a 24V LED, M5 are fitted with a 230V LED and G5 are fitted with a 110V LED.
• Manufacturers part nos. containing a J are long handle type.
• Manufacturers part nos. ending in B5 are fitted with a 24V LED, M5 are fitted with a 230V LED and G5 are fitted with a 110V LED.
• Manufacturers part nos. containing a J are long handle type.
Group and Category
112 D-Ex td A21
Certificate No.
1 NERIS 04Atex900LU
Related links
- Schneider Electric Knob Selector Switch - (SPDT) 22 mm Cutout Diameter Illuminated 3 Positions
- Schneider Electric Knob Selector Switch - (SPDT) 22 mm Cutout Diameter Illuminated 2 Positions
- Schneider Electric Knob Selector Switch - (SPDT) 22 mm Cutout Diameter 2 Positions
- Siemens Short Black Handle Selector Switch - (SPDT) 22 mm Cutout Diameter Illuminated 3 Positions
- Schneider Electric Knob Selector Switch Complete - (1 NO) 22 mm Cutout Diameter Illuminated 2 Positions
- Schneider Electric Selector Switch - (SPDT) 30 mm Cutout Diameter Illuminated 3 Positions
- Schneider Electric Knob Selector Switch - (2 NO) 22 mm Cutout Diameter 3 Positions
- RS PRO Knob Selector Switch - (2 NO) 22.5 mm Cutout Diameter Illuminated 3 Positions
