RS Better World
Schneider Electric Knob Selector Switch - (SPST) 22 mm Cutout Diameter 2 Positions
- RS Stock No.:
- 123-8139
- Distrelec Article No.:
- 303-02-492
- Mfr. Part No.:
- XB4BD41
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$100.03
(exc. GST)
$110.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship
- Plus 84 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $100.03 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 123-8139
- Distrelec Article No.:
- 303-02-492
- Mfr. Part No.:
- XB4BD41
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Positions | 2 | |
| Product Type | Selector Switch | |
| Actuator Type | Knob | |
| Contact Configuration | SPST | |
| IP Rating | IP67, IP69, IP69K | |
| Angle of Throw | 90 ° | |
| Series | Harmony XB4 | |
| Cutout Diameter | 22mm | |
| Terminal Type | Screw | |
| Illuminated | No | |
| Standards/Approvals | CSA, UL | |
| Better World Claim | Repairable by the End User | |
| Switch Operation | Spring Return | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Positions 2 | ||
Product Type Selector Switch | ||
Actuator Type Knob | ||
Contact Configuration SPST | ||
IP Rating IP67, IP69, IP69K | ||
Angle of Throw 90 ° | ||
Series Harmony XB4 | ||
Cutout Diameter 22mm | ||
Terminal Type Screw | ||
Illuminated No | ||
Standards/Approvals CSA, UL | ||
Better World Claim Repairable by the End User | ||
Switch Operation Spring Return | ||
Better World Product Yes | ||
RoHS Status: Exempt
Schneider Electric Harmony XB4 Series Selector Switch, 2 Positions, SPST Contact Configuration - XB4BD41
This selector switch is a robust device designed for industrial applications and automation. Featuring a diameter of 22mm, it operates with two distinct positions and a spring return mechanism. Constructed with a chromium-plated metal bezel and secured with a screw clamp terminal, this product meets IP67 and IP69K standards for water and dust resistance, ensuring reliable performance in demanding environments.
Features & Benefits
• Compact 22mm design for versatile installation options
• IP67 and IP69K ratings ensure protection against dust and moisture
• SPST configuration provides simple on/off functionality
• Spring return mechanism enhances user control during operation
• Durable chromium-plated construction for extended longevity
• Slow-break contact operation promotes electrical safety and reliability
Applications
• Commonly used in control panels for automated machinery
• Ideal for selection tasks in electrical control systems
• Employed in utility requiring robust switch functionality
• Suitable for environments exposed to high dust and moisture levels
How does the protection rating enhance usability?
The IP67 and IP69K ratings ensure the switch remains functional in harsh conditions, preventing ingress of water and dust that could compromise performance. This allows for reliable operation in various environments, including outdoor settings.
What are the advantages of the spring return mechanism?
The spring return feature allows the switch to return to a default position after being activated, providing better control and enhancing safety, particularly in applications where the switch must not remain in the on position.
What type of electrical connections are supported?
This device accommodates screw clamp terminals that can connect up to two wires, with a range of cross-sectional areas, ensuring compatibility with various electrical configurations and simplifying the installation process.
What factors contribute to the durability of this switch?
The combination of high-quality materials, such as chromium-plated metal, and robust contact design significantly enhances its mechanical and electrical durability, enabling it to withstand up to a million operational cycles.
What is the recommended use for this type of switch?
This selector switch is particularly well-suited for industrial applications, where ease of use, reliability, and durability are crucial for controlling machinery and ensuring operational efficiency.
Related links
- Schneider Electric Knob Selector Switch - (SPST) 22 mm Cutout Diameter 2 Positions
- Schneider Electric Knob Selector Switch - (SPDT) 22 mm Cutout Diameter 2 Positions
- ABB Short Handle Black Selector Switch Heads elector Switch - (SPST) 22 mm Cutout Diameter 2 Positions
- Schneider Electric Knob Selector Switch - (SPDT) 22 mm Cutout Diameter Illuminated 2 Positions
- Siemens Selector Switch - (SPST) 22 mm Cutout Diameter Illuminated 2 Positions
- Schneider Electric Knob Selector Switch - (1 CO) 30 mm Cutout Diameter 2 Positions
- Schneider Electric Knob Selector Switch - (1 NO) 30 mm Cutout Diameter 2 Positions
- Schneider Electric Knob Selector Switch - (2 NO) 22 mm Cutout Diameter 3 Positions
