Schneider Electric Standard Handle Selector Switch - (2 NO) 22.5 Cutout Diameter 3 Positions
- RS Stock No.:
- 759-587
- Mfr. Part No.:
- XB4BD535
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$61.38
(exc. GST)
$67.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 22 June 2026
- Plus 19 unit(s) shipping from 07 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $61.38 |
*price indicative
- RS Stock No.:
- 759-587
- Mfr. Part No.:
- XB4BD535
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Positions | 3 | |
| Product Type | Selector Switch | |
| Actuator Type | Standard Handle | |
| Contact Configuration | 2 NO | |
| IP Rating | IP66, IP67, IP69, IP69K | |
| Angle of Throw | 45 ° | |
| Series | Harmony XB4 | |
| Cutout Diameter | 22.5 | |
| Terminal Type | Push-in Terminal | |
| Standards/Approvals | UL 60947-5-5 | |
| Switch Operation | Slow Break | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Positions 3 | ||
Product Type Selector Switch | ||
Actuator Type Standard Handle | ||
Contact Configuration 2 NO | ||
IP Rating IP66, IP67, IP69, IP69K | ||
Angle of Throw 45 ° | ||
Series Harmony XB4 | ||
Cutout Diameter 22.5 | ||
Terminal Type Push-in Terminal | ||
Standards/Approvals UL 60947-5-5 | ||
Switch Operation Slow Break | ||
- COO (Country of Origin):
- FR
The Schneider Electric selector switch offers versatile control functionality with its three-position spring-return design, making it Ideal for various applications requiring efficient operation and reliable performance.
Constructed from chromium-plated metal for enhanced durability
Features a Compact 22.5 mm mounting diameter for easy installation
Configured with two normally open contacts for effective operation
Resistant to high pressure up to 7000000 Pa for reliability in harsh environments
Operates efficiently across a temperature range of -40…70 °C
Related links
- Schneider Electric Standard Handle Selector Switch - (2 NO) 22.5 Cutout Diameter 3 Positions
- Schneider Electric Standard Handle Selector Switch - (DPDT) 30 mm Cutout Diameter 3 Positions
- Schneider Electric Standard Handle Selector Switch - (1 NO/1 NC) 22.5 Cutout Diameter 2 Positions
- Schneider Electric Standard Handle Selector Switch - (1 NO) 22.5 Cutout Diameter 2 Positions
- Schneider Electric Standard Handle Selector Switch - (SPDT) 22.5 mm Cutout Diameter Illuminated 2 Positions
- Schneider Electric Standard Handle Selector Switch Heads elector Switch - 30 mm Cutout Diameter 2 Positions
- Schneider Electric Handle Selector Switch - (2 NO) 22 mm Cutout Diameter 3 Positions
- Schneider Electric Handle Selector Switch - (1 NO) 30.5 mm Cutout Diameter 3 Positions

