Schneider Electric Round Selector Switch - 30 mm Cutout Diameter 2 Positions

N

Subtotal (1 unit)*

$59.61

(exc. GST)

$65.57

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$59.61

*price indicative

RS Stock No.:
758-561
Mfr. Part No.:
9001SKS11
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Positions

2

Product Type

Selector Switch

Actuator Type

Round

IP Rating

IP65, IP66

Series

Harmony 9001SK

Cutout Diameter

30mm

Illuminated

No

Standards/Approvals

UL

Switch Operation

Stay Put

COO (Country of Origin):
FR
The Schneider Electric selector switch head facilitates seamless control in various applications, is designed to operate reliably under demanding conditions. Its Compact dimensions and robust materials ensure durability and efficiency in performance.

Made from high-quality plastic for enhanced durability

Designed for a 30 mm mounting diameter, providing versatile installation options

Operates in two positions to suit different operational needs

Class II electrical shock protection complies with IEC 61140 standards

Achieves IP65 and IP66 ratings for excellent resistance to dust and water ingress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy