Schneider Electric Harmony 9001K Series 2 Position Selector Switch Head, 30 mm Cutout, Black
- RS Stock No.:
- 654-785
- Mfr. Part No.:
- 9001KS25B
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$124.33
(exc. GST)
$136.76
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $124.33 |
*price indicative
- RS Stock No.:
- 654-785
- Mfr. Part No.:
- 9001KS25B
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch Head | |
| Illuminated | No | |
| Number of Positions | 2 | |
| Cutout Diameter | 30mm | |
| Series | Harmony 9001K | |
| Illumination Colour | Black | |
| Standards/Approvals | RoHS, REACH, WEEE, EAN | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch Head | ||
Illuminated No | ||
Number of Positions 2 | ||
Cutout Diameter 30mm | ||
Series Harmony 9001K | ||
Illumination Colour Black | ||
Standards/Approvals RoHS, REACH, WEEE, EAN | ||
The Schneider Electric Harmony 9001K black selector switch with E cam has 2 positions, operates with spring return from left position mechanism. It has a chromium-plated metal bezel. This selector switch provides a versatile interface for controlling your machines. It is easily installed into a standard 30mm diameter panel cut-outs and is easily connected to control circuits. It provides an effective manner to set your machine in various operating modes. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66, making it ideal for operation in harsh environments. Impact and corrosion resistant metal bezel and body ensures product continues to operate even after severe accidents.
Type of operator is spring return
Size is 30 mm
Return is left to right
Cam profile is 5
Related links
- Schneider Electric Spring Return Selector Switch - 30mm Cutout Diameter 2 Positions
- Schneider Electric Spring Return Selector Switch - (SPST) 30 mm Cutout Diameter 2 Positions
- Schneider Electric Spring Return Selector Switch Complete - (SPST) 22 mm Cutout Diameter 2 Positions
- Schneider Electric Spring Return Selector Switch Head - 22.5 mm Cutout Diameter Illuminated
- Idec Spring Return Selector Switch - (SPDT) 22 mm Cutout Diameter 2 Positions
- Schmersal Spring Return Selector Switch - (NC) 22.3 mm Cutout Diameter 2 Positions
- Schneider Electric Spring Return Selector Switch Complete - (SPST) 22 mm Cutout Diameter 3 Positions
- Schneider Electric Spring Return Selector Switch - 30 mm Cutout Diameter 3 Positions

