Idec Spring Return Selector Switch - (SPDT) 22 mm Cutout Diameter 2 Positions
- RS Stock No.:
- 168-2721
- Mfr. Part No.:
- CW1S-21E11
- Brand:
- Idec
Subtotal (1 unit)*
$52.80
(exc. GST)
$58.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 19 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.80 |
*price indicative
- RS Stock No.:
- 168-2721
- Mfr. Part No.:
- CW1S-21E11
- Brand:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Selector Switch | |
| Number of Positions | 2 | |
| Actuator Type | Spring Return | |
| Contact Configuration | SPDT | |
| IP Rating | IP67 | |
| Angle of Throw | 90 ° | |
| Series | CW | |
| Cutout Diameter | 22mm | |
| Terminal Type | Screw | |
| Illuminated | No | |
| Standards/Approvals | No | |
| Switch Operation | Spring Return | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Selector Switch | ||
Number of Positions 2 | ||
Actuator Type Spring Return | ||
Contact Configuration SPDT | ||
IP Rating IP67 | ||
Angle of Throw 90 ° | ||
Series CW | ||
Cutout Diameter 22mm | ||
Terminal Type Screw | ||
Illuminated No | ||
Standards/Approvals No | ||
Switch Operation Spring Return | ||
- COO (Country of Origin):
- JP
The CW series gives a sleek, stylish image to your machines or control panels. The surface is safer with less chance of unexpected operation or accidents by hitting the projections, and also is cleaner with less dust build-up.
Flush silhouette switches
34.5mm depth behind the panel
locking removable contacts
Metallic/Block plastic bezels
light duty switches
Related links
- Idec Spring Return Selector Switch - (SPDT) 22 mm Cutout Diameter Illuminated 2 Positions
- Idec Spring Return Selector Switch - (SPDT) 22 mm Cutout Diameter 2 Positions
- Idec Spring Return Selector Switch - (DPST) 22 mm Cutout Diameter 3 Positions
- Idec Lever Selector Switch - (SPDT) 22 mm Cutout Diameter 2 Positions
- Idec Spring Return Selector Switch - (DPDT) 22 mm Cutout Diameter Illuminated 3 Positions
- Idec Spring Return Selector Switch - (DPST) 22 mm Cutout Diameter Illuminated 3 Positions
- Schneider Electric Spring Return Selector Switch Complete - (SPST) 22 mm Cutout Diameter 2 Positions
- Schmersal Spring Return Selector Switch - (SPST-NC) 22.3 mm Cutout Diameter 2 Positions
