RAFI Selector Switch Selector Switch - 22.3 mm Cutout Diameter Illuminated 2 Positions

Subtotal (1 pack of 2 units)*

$58.76

(exc. GST)

$64.64

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$58.76$29.38

*price indicative

RS Stock No.:
525-397
Mfr. Part No.:
1.30.093.710/0200
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Number of Positions

2

Product Type

Selector Switch

Actuator Type

Selector Switch

IP Rating

IP65

Angle of Throw

60 °

Series

RAFIX 16 F

Cutout Diameter

22.3mm

Illuminated

Yes

Standards/Approvals

RoHS Compliant, IEC 60068-2-14, IEC 60068-2-78, REACH Compliant, IEC 60068-2-33, IEC 60068-2-30

Switch Operation

Latching

COO (Country of Origin):
HU
The RAFI illuminated selector switch command devices are modular units consisting of several parts. In the RAFIX 16 F product family, these always consist of an actuating element and a switching element, or an indicator lamp and a lamp socket. Actuating elements (such as pushbuttons or emergency stop actuators) have the specified tactility, reset and function only when assembled with the appropriate switching elements. For illuminated actuators, please use switching elements with lamp socket.

Robust suitable for operation with gloves

Close arrangement of actuators possible due to axial rear wiring

Protection rating IP65 front side

Separate switching elements UNIVERSAL required

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy