RAFI Selector Switch Selector Switch - 22.3 mm Cutout Diameter Illuminated 2 Positions

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
523-618
Mfr. Part No.:
1.30.242.801/0207
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Product Type

Selector Switch

Number of Positions

2

Actuator Type

Selector Switch

IP Rating

IP65

Series

RAFIX 22 QR

Cutout Diameter

22.3mm

Illuminated

Yes

Standards/Approvals

IEC 60068-2-33, IEC 60068-2-78, DIN EN 60529, IEC 60068-2-30, UL Certificate, IEC 60068-2-14

Switch Operation

Latching

COO (Country of Origin):
HU
The RAFI Illuminated selector switch control units are modular units consisting of several parts. In the RAFIX 22 QR family, they always consist of an actuating element, coupling, and switching element, or of a light attachment, coupling, and lamp socket. For assembly, the switching elements and lamp holders are first snapped into the coupling. Then this unit is snapped onto the actuating element or the signal lamp. To release, a bayonet lever must be actuated.

Translucent rotary handle markings illuminable

Design adaptations through different front ring colours

Firmly molded collar seal cannot twist or be lost during installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy