RS Better World

Siemens Toggle Switch - (1 NO) 32.3 mm Cutout Diameter 2 Positions

Subtotal (1 unit)*

$95.22

(exc. GST)

$104.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$95.22

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
153-402
Mfr. Part No.:
3SU1150-2CF60-1BA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Toggle Switch

Number of Positions

2

Contact Configuration

1 NO

Housing Material

Metal

IP Rating

IP69K, IP66, IP67

Mount Type

Plate

Angle of Throw

90 °

Series

SIRIUS ACT 3SU1

Cutout Diameter

32.3mm

Terminal Type

Screw

Width

32.3mm

Standards/Approvals

IEC 61508, UKCA, IEC 60721.CE, IEC 60068-2-27, RoHS, IEC 81346-2, SN 31920, IEC 60068-2-6, UL, EAC

Height

40mm

Depth

49.7mm

Better World Product

Yes

Switch Operation

Latching

Better World Claim

Extended Product Life, Low Carbon Manufacture

Hazardous Area Certification

No

Key Type

Long, Knob

COO (Country of Origin):
DE
The Siemens toggle switch represents the perfect blend of functionality and aesthetic excellence. Designed for a seamless user experience, this selector switch not only promises precision but also offers a sophisticated look, making it ideal for modern industrial environments. The robust construction coupled with its elegant round knob ensures durability while providing intuitive operation. With the capability to support both AC and DC power, this switch is versatile enough to meet diverse electrical demands. It is built for extreme conditions, demonstrating resilience with a high degree of protection. Suitable for heavy duty applications, this toggle switch will enhance operational reliability, ensuring that you can trust its performance in critical scenarios.

Constructed from high quality materials for enhanced durability

Designed for dual switch positions, catering to versatile applications

IP66, IP67, and IP69K ratings for maximum protection against dust and water

Exceptional mechanical and electrical endurance for long lasting performance

Compact design fits standard installation requirements seamlessly

Compatible with a variety of electrical connections for enhanced flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy