RS Better World

Schneider Electric Selector Switch - 22 mm Cutout Diameter 8 Positions

Subtotal (1 unit)*

$1,032.52

(exc. GST)

$1,135.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,032.52

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Click here to find out more.

RS Stock No.:
130-880
Mfr. Part No.:
XB2SL42009
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Selector Switch

Number of Positions

8

Housing Material

Aluminium Alloy

IP Rating

IP54

Mount Type

Flush

Series

Harmony XAP

Cutout Diameter

22mm

Width

150mm

Depth

78mm

Height

150mm

Standards/Approvals

CHINA RoHS, EU RoHS Directive, NF C 20-030.REACH, TC, IEC 60536

Better World Claim

Designed for Disassembly

Better World Product

Yes

Hazardous Area Certification

No

COO (Country of Origin):
FR
The Schneider Electric empty control station , part of the Harmony XAP range, is a high-quality aluminium station suitable for Ø 22 mm control and signalling units. With a blue base and cover, it offers 8 cut-outs and has dimensions of 150 x 150 x 78 mm. Ideal for flush mounting, it provides IP54 protection against dust and water, making it durable and reliable for various applications.

Blue base and cover for a sleek design

Easy cable entry with 2 holes and blanking plug

Lightweight at only 0.96 kg for easy handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy