Schmersal NWS Series 2 Position Selector Switch Head, 22 mm Cutout, Grey Handle, IP67, IP69K
- RS Stock No.:
- 487-9721
- Mfr. Part No.:
- NWS 21.1
- Brand:
- Schmersal
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $16.20
View bulk pricing optionsSubtotal (1 unit)*
$153.19
(exc. GST)
$168.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $153.19 | - |
| 10 - 24 | $151.57 | $16.20 |
| 25 + | $149.99 | $80.00 |
*price indicative
- RS Stock No.:
- 487-9721
- Mfr. Part No.:
- NWS 21.1
- Brand:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Selector Switch Head | |
| Illuminated | No | |
| Number of Positions | 2 | |
| Cutout Diameter | 22mm | |
| Switch Operation | Latching | |
| Series | NWS | |
| IP Rating | IP67, IP69K | |
| Angle of Throw | 70 ° | |
| Standards/Approvals | EN 60947-5-1, IEC/EN 60947-1 | |
| Actuator Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Selector Switch Head | ||
Illuminated No | ||
Number of Positions 2 | ||
Cutout Diameter 22mm | ||
Switch Operation Latching | ||
Series NWS | ||
IP Rating IP67, IP69K | ||
Angle of Throw 70 ° | ||
Standards/Approvals EN 60947-5-1, IEC/EN 60947-1 | ||
Actuator Colour Grey | ||
Schmersal Selector Switch Head, 2 Positions, Front Plate Mounting - 118 Series - NWS 21.1
Use this selector switch head from Schmersal to control the operations or speeds of your industrial, commercial and domestic applications and appliances. It's fully insulated to help protect you against electric shocks for enhanced safety in your work environment. The latching mechanism ensures your speed or actuation selection remains in place, so you won't have to worry about accidentally starting equipment or adjusting its operation. The knob has a handle to give you a firm grip for greater ease of use.
Features & Benefits
• Wide operating temperature range of 0°C to +80°C for use in demanding environments
• ABS (acrylonitrile butadiene styrene) construction is resistant to impact, chemicals and wear
Applications
• Pharmaceutical industry
• Industrial process control operations
• Domestic appliances
Can I use this selector switch head in hygienic environments?
Yes, this switch head has an IP67 (ingress protection) and IP69K rating, so it's fully protected against dust and can withstand both submersion in 1m of water for up to 30 minutes and high-temperature, high-pressure water jets. This means you can safely clean it for use in hygienic areas.
Selector switch, hygiene-compliant
Selector switch
Suitable for hygiene-compliant applications:
- Food production
- Beverages industry
- Pharmacy/cosmetics
- Tobacco industry
- Food production
- Beverages industry
- Pharmacy/cosmetics
- Tobacco industry
Short or long lever
2 or 3 positions
Please order switching elements separately
Selector switch block
Only for selector switch with long lever
Padlock is not included in delivery
Related links
- Schmersal NWS Series 3 Position Selector Switch Head Grey Handle IP67
- Schneider Electric Harmony Series 2 Position Selector Switch Head Black Handle IP69K
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Head Blue Handle IP69K, IP66
- Schneider Electric Harmony Series 2 Position Selector Switch Head Black Handle IP69K, IP69
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Head Green Handle IP69K, IP66
- Schneider Electric ZB5 Series 3 Position Selector Switch Head Black Handle IP69K, IP69
- Siemens SIRIUS ACT 3SU10 Series 2 Position Selector Switch Head Green Handle IP69K, IP66
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Head Black Handle IP69K, IP66
