Schmersal NWS Series 3 Position Selector Switch Head, 22 mm Cutout, Grey Handle, IP69K, IP67

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save $15.60

View bulk pricing options

Subtotal (1 unit)*

$187.44

(exc. GST)

$206.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$187.44-
5 - 9$184.32$15.60
10 +$179.96$74.80

*price indicative

RS Stock No.:
487-9692
Mfr. Part No.:
NWS 32.1
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Product Type

Selector Switch Head

Illuminated

No

Number of Positions

3

Cutout Diameter

22mm

Switch Operation

Latching

Series

NWS

IP Rating

IP69K, IP67

Angle of Throw

55 °

Standards/Approvals

EN 60947-5-1, IEC/EN 60947-1

Actuator Colour

Grey

Schmersal Selector Switch Head, IP69K, ABS - 118 Series - NWS 32.1


Increase the functionality of your control panel with this selector switch head from Schmersal. The knob turns to three different positions, so you can perform multiple operations with one switch. The latching actuator means you don't need to hold it in position to start or stop a process, leaving your hands free to work with other controls. Thanks to its IP69K rating, it's dust-tight and can withstand high-pressure, high-temperature jets of water. This makes it suitable for use in hygienic applications where frequent washdowns are necessary.

Features & Benefits


• Wide switching angle of 55° means the head needs a large rotation to switch it into each position, reducing the risk of accidental activation

• Strong ABS head and chrome-plated ring for resistance to impact and corrosion

• Small cutout diameter of 22.3mm to take up minimal space on a panel

Applications


• Food and beverage industry

• Science and research laboratories

• Cosmetics industry

• Pharmaceutical manufacturing

Can I use this switch head in extreme temperatures?


Yes, this switch head has a broad operating temperature range of 0°C to +80°C for use in demanding environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy