Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head, 22 mm Cutout, Green, Green Handle, IP67,

Subtotal (1 unit)*

$42.90

(exc. GST)

$47.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$42.90

*price indicative

RS Stock No.:
276-2901
Mfr. Part No.:
ZB5AK1733C0
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Selector Switch Head

Illuminated

Yes

Number of Positions

3

Cutout Diameter

22mm

Switch Operation

Spring Return

Series

Harmony

IP Rating

IP67, IP66

Illumination Colour

Green

Standards/Approvals

EN/IEC 60947-5-4 CSA C22.2 No 14 EN/IEC 60947-5-1 JIS C8201-5-1 EN/IEC 60947-5-5 EN/IEC 60947-1 UL 508 JIS C8201-1

Mechanical Life

500000Cycles

Actuator Colour

Green

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric Head for Illuminated Selector Switch in the Harmony XB5 series is a durable component designed for industrial applications. Featuring a grey bezel, a green handle with a 22mm diameter, and a universal LED, this illuminated selector switch head offers 3 positions with a spring return from left to centre. Notably, this component demonstrates mechanical durability, capable of enduring 500,000 cycles. The green handle and universal LED provide clear visual indication, and the spring return mechanism adds a responsive and reliable feature to the switch.

Mercury free

RoHS compliant

Shock and vibration resistance

IP67 and IP66 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy