Schneider Electric Harmony Series 3 Position Selector Switch Head, 22 mm Cutout, Blue Handle, IP67

Subtotal (1 unit)*

$27.82

(exc. GST)

$30.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$27.82

*price indicative

RS Stock No.:
276-2829
Mfr. Part No.:
ZB5AD306C0
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Selector Switch Head

Illuminated

No

Number of Positions

3

Cutout Diameter

22mm

Series

Harmony

IP Rating

IP67

Angle of Throw

90 °

Standards/Approvals

RoHS, EN/IEC 60947-1 EN/IEC 60947-5-1 CSA C22.2 No 14 JIS C8201-5-1 UL 508 EN/IEC 60947-5-4 JIS C8201-1

Actuator Colour

Blue

Mechanical Life

1000000Cycles

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric head for selector switch is made of plastic bezel.

Operational temperature -40 to 70 °C

Toxic heavy metal free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy