Omron A22NW Series 3 Position Illuminated Selector Switch Head, 22 mm Cutout, IP66
- RS Stock No.:
- 215-5293
- Mfr. Part No.:
- A22NZ-3BM-TRA
- Brand:
- Omron
Subtotal (1 unit)*
$14.52
(exc. GST)
$15.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.52 |
*price indicative
- RS Stock No.:
- 215-5293
- Mfr. Part No.:
- A22NZ-3BM-TRA
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Selector Switch Head | |
| Illuminated | Yes | |
| Number of Positions | 3 | |
| Cutout Diameter | 22mm | |
| Series | A22NW | |
| IP Rating | IP66 | |
| Standards/Approvals | TUV, CSA C22.2 No.14, RoHS, UL 508 (File No. E76675) | |
| Mechanical Life | 60Operations | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Selector Switch Head | ||
Illuminated Yes | ||
Number of Positions 3 | ||
Cutout Diameter 22mm | ||
Series A22NW | ||
IP Rating IP66 | ||
Standards/Approvals TUV, CSA C22.2 No.14, RoHS, UL 508 (File No. E76675) | ||
Mechanical Life 60Operations | ||
This Omron plastic selector switch operation unit is Lighted type and transparent red in colour. It is used in combination with models of range A22N, that are not available as assembled switches.
It uses IP66, NEMA 4X, and NEMA 13 degree of protection
Related links
- Omron A22NW Series 2 Position Illuminated Selector Switch Head IP66
- Omron A22NW Series 3 Position Illuminated Selector Switch Head IP66
- Omron A22NZ Series 3 Position Illuminated Selector Switch Head IP66
- Omron A22N Series 3 Position Illuminated Selector Switch Head IP66
- Omron A22NZ Series 2 Position Illuminated Selector Switch Head IP66
- Omron A22NZ Series 3 Position Selector Switch Head IP66
- Omron A22NS Series 3 Position Selector Switch Head IP66
- Omron A22NZ Series 2 Position Illuminated Selector Switch Head, IP66
