Schmersal NWT21 Series 2 Position Selector Switch Head, IP67

Subtotal (1 unit)*

$121.28

(exc. GST)

$133.41

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$121.28

*price indicative

RS Stock No.:
206-5816
Mfr. Part No.:
101162206
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Product Type

Selector Switch Head

Illuminated

No

Number of Positions

2

Series

NWT21

IP Rating

IP67

Angle of Throw

55 °

Standards/Approvals

cULus

Mechanical Life

500000Cycles

COO (Country of Origin):
DE
The Schmersal NWT21 selector switch is of short toggle with membrane lip gasket type seal. The material of the operator is of ABS and that of the front ring is ABS, chrome plated. The switch is fully insulated and probing is possible.

Standards: EN 60947-5-1, IEC/EN 60947-1

Unlocking: Without

Touch Position: Right

Mounting: Mounting flange EFM

Switching angle, right: 55°

Protection Class: IP67, IP69K

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy