Schneider Electric ZB4 Series 3 Position Illuminated Selector Switch Head, 30 mm Cutout, Red Handle, IP69, IP66, IP67
- RS Stock No.:
- 185-3821
- Mfr. Part No.:
- ZB4FK1343
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$62.93
(exc. GST)
$69.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.93 |
*price indicative
- RS Stock No.:
- 185-3821
- Mfr. Part No.:
- ZB4FK1343
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch Head | |
| Illuminated | Yes | |
| Number of Positions | 3 | |
| Cutout Diameter | 30mm | |
| Switch Operation | Stay Put | |
| Series | ZB4 | |
| IP Rating | IP69, IP66, IP67 | |
| Angle of Throw | 45 ° | |
| Standards/Approvals | RoHS | |
| Actuator Colour | Red | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch Head | ||
Illuminated Yes | ||
Number of Positions 3 | ||
Cutout Diameter 30mm | ||
Switch Operation Stay Put | ||
Series ZB4 | ||
IP Rating IP69, IP66, IP67 | ||
Angle of Throw 45 ° | ||
Standards/Approvals RoHS | ||
Actuator Colour Red | ||
Schneider Electric ZB4FK1343
This 30.5mm head for illuminated selector switch provides an ergonomic interface for controlling your machine. It is easily installed and replaced on compatible complete selector switch units and contact blocks via snap-fit assembly. It is clearly distinguishable visually at a distance thanks to its clear color. It is vibration resistant, impact resistant, high pressure washer resistant and dust resistant thanks to its IP69 protection, making it ideal for operation in harsh environments.
Operating temperature from -40°C –to 70°C
High vibration resistance with shake-proof terminal screws
Large set of accessories to customize your panels
Various types of connection are available: screw clamp, connector, Faston connector, spring terminal, or printed circuit board
A wide choice of contact blocks for general purpose or specific applications (low current, standard, or high power switching)
Benefits
High performance even in the most demanding environments
Attractive design, reinforced with the flush mounting kit
Flexibility and adaptability through modular design
Simplicity and speed of installation
Wide offer providing a solution for all your applications
Applications
General purpose offer covering all segments and applications Industry
Machines and control panels in packaging, material handling, material working, pumping, etc.
Ideal in extreme environments: food and beverage, automotive, and outdoor use such as mining, water treatment, etc. Building and infrastructure
Energy distribution panels, public works, restaurants, commercial buildings, airports, etc.
Flush mounted red illum selector switch head 3-position stay put
Related links
- Schneider Electric ZB4 Series 3 Position Illuminated Selector Switch Head Red Handle IP66, IP67
- Schneider Electric ZB4 Series 3 Position Illuminated Selector Switch Head Blue Handle IP66, IP67
- Schneider Electric ZB4 Series 3 Position Illuminated Selector Switch Head White Handle IP66, IP67
- Schneider Electric ZB4 Series 3 Position Illuminated Selector Switch Head Orange Handle IP66, IP67
- Schneider Electric ZB4 Series 3 Position Illuminated Selector Switch Head Red Handle IP67, IP69
- Schneider Electric ZB4 Series 3 Position Illuminated Selector Switch Head Yellow Handle IP69, IP66
- Schneider Electric ZB4 Series 3 Position Illuminated Selector Switch Head Red Handle IP69, IP67
- Schneider Electric ZB4 Series 2 Position Illuminated Selector Switch Head Blue Handle IP66, IP67
