Schneider Electric XAC Series 3 Position Selector Switch Head, 22 mm Cutout, IP65
- RS Stock No.:
- 180-0355
- Mfr. Part No.:
- ZA2BD5
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$73.93
(exc. GST)
$81.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $73.93 |
*price indicative
- RS Stock No.:
- 180-0355
- Mfr. Part No.:
- ZA2BD5
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch Head | |
| Number of Positions | 3 | |
| Cutout Diameter | 22mm | |
| Series | XAC | |
| IP Rating | IP65 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch Head | ||
Number of Positions 3 | ||
Cutout Diameter 22mm | ||
Series XAC | ||
IP Rating IP65 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Pendant control stations for custom 22 mm push buttons with pre-assembled and un-assembled versions and various hole size options between 2 - 12 holes
Selector switch head - 3 positions Ø 22 - black
Related links
- Schneider Electric Harmony Series 3 Position Selector Switch Head Black Handle, IP65
- BACO BACO Series 3 Position Selector Switch Head IP65
- Schneider Electric Harmony 9001K Series 3 Position Selector Switch Head IP65
- Schneider Electric Harmony XAC Series 2 Position Switch Black, IP65
- Schneider Electric Harmony Series 3 Position Selector Switch Head IP65
- Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head Orange Handle, IP65
- BACO BACO Series 2 Position Selector Switch Head IP65
- Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head Blue Handle, IP65
