Schneider Electric Harmony Series 3 Position Selector Switch Head, 30.5 mm Cutout, IP65

Subtotal (1 unit)*

$35.07

(exc. GST)

$38.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$35.07

*price indicative

RS Stock No.:
357-872
Mfr. Part No.:
KAA2H
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Selector Switch Head

Number of Positions

3

Cutout Diameter

30.5mm

Series

Harmony

IP Rating

IP65

Standards/Approvals

IEC 529, IEC 68-2-27, NF C 20-010

Mechanical Life

1000000Cycles

COO (Country of Origin):
CZ
The Schneider Electric Operating head for cam switch with a 38 mm diameter. Features a black handle for easy operation and durable performance. Ideal for control and switching applications in various industrial settings.

Plastic cam switch head type

Front mounting bodies 12 and 20 A by Ø 22 mm hole compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy