EAO 04 Series 2 Position Selector Switch Head, IP65

Get a bulk buy discount

Add 25 more to save $47.50

View bulk pricing options

Subtotal (1 unit)*

$47.22

(exc. GST)

$51.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$47.22-
25 - 49$45.32$47.50
50 +$43.43$189.50

*price indicative

RS Stock No.:
175-7930
Distrelec Article No.:
135-54-417
Mfr. Part No.:
704.101.0
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Selector Switch Head

Number of Positions

2

Series

04

IP Rating

IP65

Standards/Approvals

RoHS

Mechanical Life

500000Cycles

COO (Country of Origin):
CH
Max. 3 switching elements can be clipped on

The colour of anodized aluminium parts can vary due to technical production reasons

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy