RS Better World

Siemens SIRIUS ACT 3SU10 Series 3 Position Illuminated Selector Switch Head, 22 mm Cutout, Black Handle, IP67, IP66,

Subtotal (1 unit)*

$47.09

(exc. GST)

$51.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$47.09

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
173-6737
Mfr. Part No.:
3SU1052-2BM10-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Selector Switch Head

Illuminated

Yes

Number of Positions

3

Cutout Diameter

22mm

Switch Operation

Momentary

Series

SIRIUS ACT 3SU10

IP Rating

IP67, IP66, IP69K

Angle of Throw

45 °

Standards/Approvals

RoHS

Better World Claim

Extended Product Life, Low Carbon Manufacture

Better World Product

Yes

Actuator Colour

Black

COO (Country of Origin):
CZ

Siemens Selector Switch Head, 22mm Cutout Diameter, IP66/IP67/IP69K - 3SU1052-2BM10-0AA0


This selector switch head is essential for automation systems, providing effective user control. It features a 22mm round cutout and a black finish, operating as a momentary selector switch with three positions for operational flexibility. The illuminated design enhances visibility in diverse environments, meeting high protection standards.

Features & Benefits


• IP66, IP67, and IP69K rated for effective sealing

• Three positions allow for versatile use

• Momentary actuation ensures precise command function

• Durable metal front ring improves both durability and appearance

Applications


• Control panels for industrial machinery

• Suitable for harsh environment

• Automation in electrical systems

• Signalling and control functions

Can it withstand extreme weather conditions?


Yes, it has a robust IP rating for protection.

Will it perform reliably over time?


It offers a long mechanical life for consistent operation.

Can the actuator colour be changed?


No, it is supplied with a standard black actuator.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy