RS Better World
Siemens SIRIUS ACT 3SU10 Series 3 Position Illuminated Selector Switch Head, 22 mm Cutout, Black Handle, IP66, IP69K,
- RS Stock No.:
- 173-6736
- Mfr. Part No.:
- 3SU1052-2BL10-0AA0
- Brand:
- Siemens
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$39.96
(exc. GST)
$43.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $39.96 |
| 5 + | $32.91 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 173-6736
- Mfr. Part No.:
- 3SU1052-2BL10-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Selector Switch Head | |
| Illuminated | Yes | |
| Number of Positions | 3 | |
| Cutout Diameter | 22mm | |
| Switch Operation | Latching | |
| Series | SIRIUS ACT 3SU10 | |
| IP Rating | IP66, IP69K, IP67 | |
| Angle of Throw | 45 ° | |
| Standards/Approvals | RoHS | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Selector Switch Head | ||
Illuminated Yes | ||
Number of Positions 3 | ||
Cutout Diameter 22mm | ||
Switch Operation Latching | ||
Series SIRIUS ACT 3SU10 | ||
IP Rating IP66, IP69K, IP67 | ||
Angle of Throw 45 ° | ||
Standards/Approvals RoHS | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CZ
Siemens SIRIUS ACT 3SU10 Series Selector Switch Head, 22mm Cutout Diameter, IP66/IP67/IP69(IP69K) - 3SU1052-2BL10-0AA0
This selector switch head is a crucial component for various control applications in automation and industrial environments. Its illuminated feature enhances visibility, making it suitable for settings where quick identification is essential. With a robust design, this component is aimed at professionals seeking dependable performance in electrical and mechanical operations.
Features & Benefits
• Latching actuator mechanism ensures secure switch operation
• Illuminated design provides visibility in low-light situations
• Compact 22mm cut-out accommodates standard panel openings
• IP66, IP67, and IP69K ratings offer strong protection
• High-performance switch actuator designed for frequent use
Applications
• Used in control panels for machinery and equipment
• Commonly integrated into industrial automation systems
• Ideal for scenarios needing multi-position control
• Employed in electrical control within factories
How does the latching mechanism enhance functionality?
The latching mechanism keeps the switch engaged until intentionally turned off, which enhances operational efficiency.
What are the compatibility requirements for installation?
It fits standard panel cutouts of 22mm, making it compatible with most control systems.
Is it easy to integrate into existing systems?
Yes, its standard size facilitates straightforward incorporation into current setups.
RS Better World
- RS Stock No. 1812816
- Mfr. Part No. 3SU1002-2BL50-0AA0
Each
$13.85
RS Better World
- RS Stock No. 1812838
- Mfr. Part No. 3SU1052-2BP60-0AA0
Each
$48.67
RS Better World
- RS Stock No. 1809478
- Mfr. Part No. 3SU1002-2BN60-0AA0
Each
$40.59
RS Better World
- RS Stock No. 1809479
- Mfr. Part No. 3SU1002-2BP60-0AA0
Each
$43.67
Related links
- Siemens SIRIUS ACT 3SU10 Series 3 Position Illuminated Selector Switch Head Black Handle IP67,
- Siemens SIRIUS ACT 3SU10 Series 2 Position Illuminated Selector Switch Head Black Handle IP69K,
- Siemens SIRIUS ACT 3SU10 Series 3 Position Illuminated Selector Switch Head Black Handle IP69K,
- Siemens SIRIUS ACT 3SU10 Series 3 Position Illuminated Selector Switch Head IP67 IP69K
- Siemens SIRIUS ACT 3SU10 Series 2 Position Illuminated Selector Switch Head IP67 IP69K
- Siemens SIRIUS ACT 3SU10 Series 3 Position Selector Switch Head Green Handle IP69K, IP67
- Siemens SIRIUS ACT 3SU10 Series 3 Position Illuminated Selector Switch Head IP66 IP67
- Siemens SIRIUS ACT 3SU10 Series 2 Position Illuminated Selector Switch Head IP66 IP67












