Schneider Electric Harmony XB5 Series 3 Position Selector Switch Head, 30 mm Cutout, White Handle, IP66, IP67, IP69K

Subtotal (1 unit)*

$31.91

(exc. GST)

$35.10

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$31.91

*price indicative

RS Stock No.:
167-9058
Mfr. Part No.:
ZB5FD501
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Selector Switch Head

Illuminated

No

Number of Positions

3

Cutout Diameter

30mm

Switch Operation

Spring Return to Centre

Series

Harmony XB5

IP Rating

IP66, IP67, IP69K

Angle of Throw

45 °

Standards/Approvals

RoHS

Actuator Colour

White

COO (Country of Origin):
FR

Flush Mounted White Selector Switch Head 3 Position Return Centre ZB5FD501


Head for selector switch.

Features and Benefits


Plastic bezel material;30mm Mounting diameter;Built-in flush;Round signaling unit head;Spring return to centre;White standard handle;3 positions +/- 45°

Product Application Information


Industry: machine manufacturers, chemical industry, paper mill, marine applications;Service sector and infrastructure: energy distribution panel builders, food and beverage, car washes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy