Eaton RMQ-Titan Series 2 Position Illuminated Selector Switch Head, 23 mm Cutout, Red Handle, IP66

Subtotal (1 unit)*

$68.13

(exc. GST)

$74.94

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 40 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$68.13

*price indicative

RS Stock No.:
110-4531
Distrelec Article No.:
136-30-981
Mfr. Part No.:
216825 M22-WRLK-R
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Selector Switch Head

Illuminated

Yes

Number of Positions

2

Cutout Diameter

23mm

Switch Operation

Latching

Series

RMQ-Titan

IP Rating

IP66

Angle of Throw

40 °

Standards/Approvals

UL 508, IEC/EN 60947-5, RoHS, CE, CSA-C22.2 No. 94-91, CSA-C22.2 No. 14-05

Mechanical Life

1000000Operations

Actuator Colour

Red

COO (Country of Origin):
MA

Eaton RMQ Titan Series Selector Switch Head, 2 Positions, 23mm Cutout Diameter - 216825 M22-WRLK-R


This illuminated selector switch head features a vibrant red actuator, making it an ideal choice for high-traffic environments. Designed for ease of use, it has a maintained latching toggle operation with two positions and a cutout diameter of 23mm. Compact yet robust, the device measures 46mm in depth, 30mm in height, and 30mm in width, ensuring versatility in various applications.

Features & Benefits


• Latching toggle switch offers reliable operation in demanding settings

• IP66 rating provides protection against water and dust ingress

• Illuminated design allows for easy identification in low-light conditions

• Durable construction ensures longevity and performance reliability

• Ergonomic thumb-grip design enhances user comfort during operation

• Versatile mounting position accommodates various installation needs

Applications


• Used in industrial control panels to manage equipment

• Suitable for machinery with clear position indication requirements

• Ideal for electrical systems needing reliable on/off functionality

• Commonly employed in automation settings for increased operational control

What is the maximum operating temperature for this device?


It can operate at a maximum ambient temperature of 70°C, allowing it to function effectively in various environments.

How does the switch ensure longevity in operational cycles?


With a mechanical lifespan of up to 100,000 operations, it is designed to handle frequent usage without compromising performance.

What is the degree of protection offered by this switch?


The switch is rated IP66, providing robust protection against water jets and dust, making it suitable for harsh conditions.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy