Schmersal Tamper Proof Security Screw Machine Guarding Accessory, M5 x 20 mm

Subtotal (1 unit)*

$3.07

(exc. GST)

$3.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
  • Plus 110 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3.07

*price indicative

RS Stock No.:
698-8739
Mfr. Part No.:
TAMPERPROOF SCREWS M 5 x 20
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Product Type

Tamper Proof Security Screw Machine Guarding Accessory

Thread Size

M5

Length

20mm

Standards/Approvals

ATEX Directive 1999/92/EC, EN 60079-10, EN 60079-0, EN 60079-14, EN 60079-11, ATEX Directive 94/4/EC

COO (Country of Origin):
DE

Schmersal ATEX-Certified Tamperproof Screws, For Use With AZ 16 Safety Switch, 20mm Length - TAMPERPROOF SCREWS M 5 x 20


Securely mount the actuator of a safety switch in place using these tamperproof screws from Schmersal. They're compatible with a wide range of switches from the AZ 16 range for versatility and ease of assembly. The screw length of 20mm allows for a deep reach to ensure a secure hold in demanding environments. As the screws are tamperproof, you can rest assured that your safety switch's actuator can't be removed or altered.

Features & Benefits


• ATEX certified for safe use in potentially explosive environments

• Complies with IEC 60947-5-1 electrical safety standards

• Supplied in a pack of two for convenient attachment

Applications


• Construction sites

• Oil and gas industry

• Medical technology

• Safety systems

How do I fasten and remove these tamperproof screws?


Attach a drill driver to a clutch head or a slotted flat blade screwdriver and use it to fasten the screws for a secure hold. These screws have a clutch head design, so they're made to be driven in only once to prevent tampering. To remove them, you'll need a specialised extraction tool.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy