System Zero Plain Stainless Steel Flange Button Tamper Proof Security Screw, M6 x 40 mm
- RS Stock No.:
- 300-7852
- Mfr. Part No.:
- SZM0640-S
- Brand:
- System Zero
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$226.55
(exc. GST)
$249.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $226.55 | $2.266 |
| 5 - 9 | $218.70 | $2.187 |
| 10 - 29 | $208.45 | $2.085 |
| 30 + | $203.92 | $2.039 |
*price indicative
- RS Stock No.:
- 300-7852
- Mfr. Part No.:
- SZM0640-S
- Brand:
- System Zero
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | System Zero | |
| Product Type | Tamper Proof Security Screw | |
| Thread Size | M6 | |
| Length | 40mm | |
| Drive Type | System Zero | |
| Head Shape | Flange Button | |
| Material | Stainless Steel | |
| Finish | Plain | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand System Zero | ||
Product Type Tamper Proof Security Screw | ||
Thread Size M6 | ||
Length 40mm | ||
Drive Type System Zero | ||
Head Shape Flange Button | ||
Material Stainless Steel | ||
Finish Plain | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
Metric Machine Screws: Stainless Steel
System Zero® Tamperproof Screws
Tamperproof security machine screws which require a special tool for insertion or removal
Suitable for security applications requiring high torque fasteners
Standards
BS type 394S17, EN. 4567
- RS Stock No. 3007830
- Mfr. Part No. SZM0625-S
1 Bag of 100
$210.24
- RS Stock No. 3007802
- Mfr. Part No. SZM0610-S
1 Bag of 100
$119.23
- RS Stock No. 0526754
- Mfr. Part No. SZM0640-Z
1 Bag of 100
$129.78
- RS Stock No. 3007818
- Mfr. Part No. SZM0616-S
1 Bag of 100
$136.27
Related links
- System Zero Zinc Plated Steel Flange Button Tamper Proof Security Screw, M6 x 40 mm
- System Zero Plain Stainless Steel Flange Button Tamper Proof Security Screw, M6 x 16 mm
- System Zero Plain Stainless Steel Flange Button Tamper Proof Security Screw, M6 x 25 mm
- System Zero Plain Stainless Steel Flange Button Tamper Proof Security Screw, M6 x 10 mm
- System Zero Zinc Plated Steel Flange Button Tamper Proof Security Screw, M6 x 30 mm
- System Zero Zinc Plated Steel Flange Button Tamper Proof Security Screw, M6 x 16 mm
- System Zero Zinc Plated Steel Flange Button Tamper Proof Security Screw, M6 x 10 mm
- System Zero Zinc Plated Steel Flange Button Tamper Proof Security Screw, M6 x 19 mm








