System Zero Zinc Plated Steel Flange Button Tamper Proof Security Screw, M6 x 40 mm
- RS Stock No.:
- 526-754
- Mfr. Part No.:
- SZM0640-Z
- Brand:
- System Zero
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$129.78
(exc. GST)
$142.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $129.78 | $1.298 | - |
| 5 - 9 | $128.28 | $1.283 | 1% |
| 10 - 29 | $125.32 | $1.253 | 3% |
| 30 + | $121.60 | $1.216 | 6% |
*price indicative
- RS Stock No.:
- 526-754
- Mfr. Part No.:
- SZM0640-Z
- Brand:
- System Zero
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | System Zero | |
| Product Type | Tamper Proof Security Screw | |
| Thread Size | M6 | |
| Length | 40mm | |
| Drive Type | System Zero | |
| Head Shape | Flange Button | |
| Material | Steel | |
| Finish | Zinc Plated | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand System Zero | ||
Product Type Tamper Proof Security Screw | ||
Thread Size M6 | ||
Length 40mm | ||
Drive Type System Zero | ||
Head Shape Flange Button | ||
Material Steel | ||
Finish Zinc Plated | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
Metric Machine Screws: Bright Zinc Plated Steel
System Zero® Tamperproof Screws
Tamperproof security machine screws which require a special tool for insertion or removal
Suitable for security applications requiring high torque fasteners
Note
Please refer to hand tools section for suitable Drivers.
Related links
- System Zero Plain Stainless Steel Flange Button Tamper Proof Security Screw, M6 x 40 mm
- System Zero Zinc Plated Steel Flange Button Tamper Proof Security Screw, M6 x 30 mm
- System Zero Zinc Plated Steel Flange Button Tamper Proof Security Screw, M6 x 16 mm
- System Zero Zinc Plated Steel Flange Button Tamper Proof Security Screw, M6 x 10 mm
- System Zero Zinc Plated Steel Flange Button Tamper Proof Security Screw, M6 x 19 mm
- System Zero Zinc Plated Steel Flange Button Tamper Proof Security Screw, M6 x 25 mm
- System Zero Plain Stainless Steel Flange Button Tamper Proof Security Screw, M6 x 16 mm
- System Zero Plain Stainless Steel Flange Button Tamper Proof Security Screw, M6 x 25 mm
