STMicroelectronics ST33KTPM2X32DKJ1 32-Pin Security & Authentication Chips UFQFPN
- RS Stock No.:
- 719-475
- Mfr. Part No.:
- ST33KTPM2X32DKJ1
- Brand:
- STMicroelectronics
Subtotal (1 unit)*
$4.24
(exc. GST)
$4.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4.24 |
*price indicative
- RS Stock No.:
- 719-475
- Mfr. Part No.:
- ST33KTPM2X32DKJ1
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Security & Authentication Chips | |
| Interface Type | I2C, SPI | |
| Package Type | UFQFPN | |
| Pin Count | 32 | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 3.3V | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Series | St33k | |
| Length | 5mm | |
| Height | 600μm | |
| Width | 5mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Security & Authentication Chips | ||
Interface Type I2C, SPI | ||
Package Type UFQFPN | ||
Pin Count 32 | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 3.3V | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Series St33k | ||
Length 5mm | ||
Height 600μm | ||
Width 5mm | ||
The STMicroelectronics TPM 2.0 device for consumer applications belongs to the STSAFE TPM family, which offers a broad portfolio of standardized solutions for embedded systems, PCs, mobile devices, and computing platforms. STSAFE is an ST trademark and provides turnkey products that are fully compliant with Trusted Computing Group standards. These solutions deliver essential services to protect the confidentiality, integrity, and authenticity of both information and devices, making them a reliable choice for secure and efficient system integration.
Active shield
Monitoring of environmental parameters
Hardware and software protection against fault injection and side channel attacks
Flash memory-based trusted platform module (TPM)
Related links
- Infineon SLB9673AU20FW2613XTMA1 51 kB 32-Pin Security & Authentication Chips UQFN-32
- Infineon SLB9672AU20FW1613XTMA1 51 kB 32-Pin Security & Authentication Chips UQFN-32
- Infineon SLB9672XU20FW1523XTMA1 51 kB 32-Pin Security & Authentication Chips UQFN-32
- Infineon SLB9672VU20FW1523XTMA1 51 kB 32-Pin Security & Authentication Chips UQFN-32
- Infineon SLB9673XU20FW2613XTMA1 51 kB 32-Pin Security & Authentication Chips UQFN-32
- Infineon SLB9672XU20FW1613XTMA1 51 kB 32-Pin Security & Authentication Chips UQFN-32
- STMicroelectronics ST33KTPM2IWLBZB1 24-Pin Security & Authentication Chips WLCSP
- STMicroelectronics ST33KTPM2X32DKJ1 Tape & Reel
