STMicroelectronics ST33KTPM2IWLBZB1 24-Pin Security & Authentication Chips WLCSP

Subtotal (1 unit)*

$4.73

(exc. GST)

$5.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 245 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4.73

*price indicative

RS Stock No.:
719-474
Mfr. Part No.:
ST33KTPM2IWLBZB1
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Security & Authentication Chips

Interface Type

I2C, SPI

Package Type

WLCSP

Pin Count

24

Minimum Supply Voltage

1.8V

Maximum Supply Voltage

3.3V

Mount Type

Surface

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Width

1.8mm

Length

2.6mm

Series

St33k

Height

330μm

COO (Country of Origin):
TW
The STMicroelectronics STSAFE TPM family for consumer and industrial applications offers a broad portfolio of standardized solutions designed for embedded systems, PCs, mobile devices, and computing platforms. STSAFE is an ST trademark and provides turnkey products that comply with Trusted Computing Group standards, ensuring confidentiality, integrity, and authenticity of both information and devices. These devices are simple to integrate due to the wide range of supported interfaces and the availability of TPM ecosystem software solutions, making them a reliable choice for secure and efficient system development.

Flash memory-based trusted platform module (TPM)

Fault-tolerant firmware loader that keeps the TPM fully functional when the loading process is interrupted

Firmware image signed with ECDSA and PQC signature LMS (SP800-208)

SP800-193 compliant for protection, detection and recovery requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy