Microchip ATSHA204A-MAHDA-S 4.5 kB 8-Pin Crypto Authentication IC UDFN

Subtotal (1 reel of 3000 units)*

$4,362.00

(exc. GST)

$4,797.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +$1.454$4,362.00

*price indicative

RS Stock No.:
527-421
Mfr. Part No.:
ATSHA204A-MAHDA-S
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

4.5kB

Product Type

Crypto Authentication IC

Package Type

UDFN

Pin Count

8

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

2V

Length

3mm

Standards/Approvals

No

Width

2mm

Series

ATSHA204A

Automotive Standard

No

The Microchip SHA based CryptoAuthentication crypto element devices have been architected to provide flexible user-configured security to enable a wide range of authentication models. The secure Hash Algorithm (SHA) algorithms are widely used in most cryptographic systems and remain an important component in most modern authentication protocols. These devices support the SHA-256 standard.

Cost effective Symmetric Authentication Solution

Fast Authentication

Easy Key Management

Best suited for counterfeit prevention

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy