Microchip ATSHA204A-SSHCZ-T 4.5 kB 8-Pin Crypto Authentication IC SOIC
- RS Stock No.:
- 527-363
- Mfr. Part No.:
- ATSHA204A-SSHCZ-T
- Brand:
- Microchip
Subtotal (1 reel of 4000 units)*
$6,384.00
(exc. GST)
$7,024.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | $1.596 | $6,384.00 |
*price indicative
- RS Stock No.:
- 527-363
- Mfr. Part No.:
- ATSHA204A-SSHCZ-T
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Crypto Authentication IC | |
| Memory Size | 4.5kB | |
| Interface Type | Single Wire | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 5.5V | |
| Series | ATSHA204A | |
| Width | 2mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Crypto Authentication IC | ||
Memory Size 4.5kB | ||
Interface Type Single Wire | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 5.5V | ||
Series ATSHA204A | ||
Width 2mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Microchip SHA based CryptoAuthentication crypto element devices have been architected to provide flexible user-configured security to enable a wide range of authentication models. The secure Hash Algorithm (SHA) algorithms are widely used in most cryptographic systems and remain an important component in most modern authentication protocols. These devices support the SHA-256 standard.
Cost effective Symmetric Authentication Solution
Fast Authentication
Easy Key Management
Best suited for counterfeit prevention
Related links
- Microchip ATSHA204A-MAHCZ-T 4.5 kB 8-Pin Crypto Authentication IC UDFN
- Microchip ATSHA204A-RBHCZ-T 4.5 kB 8-Pin Crypto Authentication IC
- Microchip ATSHA204A-XHCZ-T 4.5 kB 8-Pin Crypto Authentication IC TSSOP
- Microchip ATSHA204A-MAHDA-S 4.5 kB 8-Pin Crypto Authentication IC UDFN
- Microchip ATSHA204A-MAHCZ-S 4.5 kB 8-Pin Crypto Authentication IC UDFN
- Microchip ATSHA204A-RBHCZ-B 4.5 kB 3-Pin Crypto Authentication IC
- Microchip ATECC608B-SSHCZ-T 8-Pin Crypto Authentication IC SOIC
- Microchip ATECC608A-SSHCZ-T 1.400 bit 8-Pin Crypto Authentication IC SOIC
