Microchip ECC204-MAVDA-T 8-Pin Crypto Authentication IC UDFN

Subtotal (1 reel of 5000 units)*

$5,140.00

(exc. GST)

$5,655.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +$1.028$5,140.00

*price indicative

RS Stock No.:
527-391
Mfr. Part No.:
ECC204-MAVDA-T
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Crypto Authentication IC

Package Type

UDFN

Pin Count

8

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip Authentication Chip is targeted for disposable and ecosystem control applications and is intended to be used as a companion device with Microchip or other vendors’ microcontrollers. The authentication Chip will perform an ECDSA sign (not verify) and a SHA256 HMAC operation.

Cryptographic authentication device with secure hardware based key storage

Hardware support for the asymmetric sign

Internal asymmetric key generation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy