Microchip ATECC608C-MAVDA-T 1.400 bit 8-Pin Crypto Authentication IC UDFN
- RS Stock No.:
- 527-408
- Mfr. Part No.:
- ATECC608C-MAVDA-T
- Brand:
- Microchip
Subtotal (1 reel of 15000 units)*
$33,300.00
(exc. GST)
$36,600.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 15000 + | $2.22 | $33,300.00 |
*price indicative
- RS Stock No.:
- 527-408
- Mfr. Part No.:
- ATECC608C-MAVDA-T
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Crypto Authentication IC | |
| Memory Size | 1.400bit | |
| Package Type | UDFN | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | NIST SP 800-90A/B/C, NIST CAVP, NIST CMVP ESV, JIL High | |
| Series | ATECC608C-TFLXTLS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Crypto Authentication IC | ||
Memory Size 1.400bit | ||
Package Type UDFN | ||
Pin Count 8 | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals NIST SP 800-90A/B/C, NIST CAVP, NIST CMVP ESV, JIL High | ||
Series ATECC608C-TFLXTLS | ||
Automotive Standard No | ||
The Microchip Authentication Chip integrates ECDH i.e. Elliptic Curve Diffie Hellman security protocol which is an ultra secure method to provide key agreement for encryption/decryption, along with ECDSA (Elliptic Curve Digital Signature Algorithm) sign-verify authentication for the Internet of Things (IoT) market including home automation, industrial networking, medical, as well as accessories and consumables authentication and more.
Cryptographic co processor with secure hardware based key storage
Protected storage for up to 16 Keys with certificates or data
NIST standard P256 elliptic curve support
Hardware support for symmetric algorithms
- RS Stock No. 1654497
- Mfr. Part No. ATECC608A-MAHDA-S
Each (In a Pack of 10)
$1.442
- RS Stock No. 1653277
- Mfr. Part No. ATECC608A-MAHDA-S
Each (On a Reel of 5000)
$1.442
- RS Stock No. 1654497P
- Mfr. Part No. ATECC608A-MAHDA-S
Each (Supplied on a Reel)
$1.442
- RS Stock No. 1682839
- Mfr. Part No. ATSHA204A-SSHDA-T
Each (In a Pack of 25)
$0.682
Related links
- Microchip ATECC608C-MAHCZ-T 1.400 bit 8-Pin Crypto Authentication IC UDFN
- Microchip ATECC608C-MAHDA-T 1.400 bit 8-Pin Crypto Authentication IC UDFN
- Microchip ATECC608C-MAVDA-S 1.400 bit 8-Pin Crypto Authentication IC UDFN
- Microchip ATECC608C-SSHDA-T 1.400 bit 8-Pin Crypto Authentication IC SOIC
- Microchip ATECC608C-SSHCZ-T 1.400 bit 8-Pin Crypto Authentication IC SOIC
- Microchip ATECC608C-RBHCZ-T 1.400 bit 8-Pin Crypto Authentication IC
- Microchip ATECC608C-SSVDA-T 1.400 bit 8-Pin Crypto Authentication IC SOIC
- Microchip ATECC608A-MAHDA-T 1.400 bit 8-Pin Crypto Authentication IC UDFN










