SKF Nitrile Rubber Seal, 30mm ID, 40mm OD, 4mm
- RS Stock No.:
- 308-1046
- Mfr. Part No.:
- SP-304004/SEAL
- Brand:
- SKF
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 308-1046
- Mfr. Part No.:
- SP-304004/SEAL
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 30mm | |
| Outside Diameter | 40mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 4mm | |
| Seal Material | Nitrile Rubber | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +80°C | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 30mm | ||
Outside Diameter 40mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 4mm | ||
Seal Material Nitrile Rubber | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +80°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT

SKF Nitrile Rubber Rotary Shaft Seal, 30mm ID, 40mm OD - SP-304004/SEAL
Prevent oil leakage and protect your bearing from contamination with this rotary shaft seal from SKF. It's suitable for use with both LPBR linear plain bearings and LBBR linear ball bearings. The nitrile rubber construction means it expands quickly when used at high temperatures, ensuring a tight fit and providing a good seal, even against a slightly damaged or rough surface. AS it also stands up well to corrosion, this is a reliable option for use in demanding environments.
• Operating temperature range of -40°C to +80°C makes it suitable for harsh industrial conditions
• Blue colour for quick visual identification
• Blue colour for quick visual identification
Applications
• Laboratory automation
• Agricultural equipment
• Furnace loaders
• Agricultural equipment
• Furnace loaders
What's nitrile rubber?
Nitrile rubber, also known as acrylonitrile butadiene rubber or NBR, is a synthetic rubber and a copolymer of acrylonitrile and butadiene. It's commonly used for industrial seals because of its resistance to oils and chemicals. Other useful properties include resilience and the ability to withstand extreme temperatures. As well as seals, nitrile rubber is also used to make a wide range of products, including disposable gloves, footwear and cable jackets.
Related links
- SKF Nitrile Rubber Seal 40mm OD, 7mm
- SKF Nitrile Rubber Seal 35mm OD, 4mm
- RS PRO Nitrile Rubber Seal 40mm OD, 5mm
- Paulstra Hutchinson Nitrile Rubber Seal 40mm OD, 7mm
- RS PRO Nitrile Rubber Seal 40mm OD, 7mm
- SKF Seal 40mm OD, 16.4mm
- SKF FKM Seal 40mm OD, 7mm
- Freudenberg Sealing Technologies Simrit 72 NBR 902 Seal 40mm OD, 7mm
