SKF Seal, 300mm ID, 340mm OD, 20mm
- RS Stock No.:
- 267-3351
- Mfr. Part No.:
- 300X340X20 HMS5 RG
- Brand:
- SKF
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 267-3351
- Mfr. Part No.:
- 300X340X20 HMS5 RG
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 300mm | |
| Outside Diameter | 340mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 20mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 300mm | ||
Outside Diameter 340mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 20mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The SKF radial shaft seal is used between rotating and stationary machine component, or between component in relative motion. It has conventional sealing lip made of elastomer or thermoplastic. A garter spring in the seal and a non-contacting auxiliary lip optimize the sealing against the shaft also in polluted environment.
High pumping rate
Higher contamination exclusion with dust lip
With garter spring
Accommodate misalignment
Higher contamination exclusion with dust lip
With garter spring
Accommodate misalignment
