Paulstra Hutchinson Nitrile Rubber (NBR) Seal, 8 mm ID, 16 mm OD, 6.5 mm
- RS Stock No.:
- 255-3247
- Mfr. Part No.:
- 722455
- Brand:
- Paulstra Hutchinson
Get a bulk buy discount
Add 15 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 2 units)*
$33.62
(exc. GST)
$36.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 18 November 2026
- Plus 15 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | $33.62 | $16.81 | - |
| 15 - 49 | $32.74 | $16.37 | 2% |
| 50 + | $31.87 | $15.935 | 5% |
*price indicative
- RS Stock No.:
- 255-3247
- Mfr. Part No.:
- 722455
- Brand:
- Paulstra Hutchinson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Paulstra Hutchinson | |
| Inside Diameter | 8mm | |
| Product Type | Seal | |
| Outside Diameter | 16mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 6.5mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand Paulstra Hutchinson | ||
Inside Diameter 8mm | ||
Product Type Seal | ||
Outside Diameter 16mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 6.5mm | ||
Seal Material Nitrile Rubber (NBR) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Lip seals (SPI seals)
These seals prevent fluid flowing from adjoining housings.
This range performs the dynamic sealing that takes place when two parts move one against the other.
These seals for rotating shafts consist of three parts: seal armature, spring and nitrile elastomer.
Related links
- RS PRO Nitrile Rubber (NBR) Seal 22 mm OD, 6.5 mm
- Paulstra Hutchinson Nitrile Rubber (NBR) Seal 16 mm OD, 7 mm
- Paulstra Hutchinson Nitrile Rubber (NBR) Seal 22 mm OD, 7 mm
- Paulstra Hutchinson Nitrile Rubber (NBR) Seal 18 mm OD, 5 mm
- Paulstra Hutchinson Nitrile Rubber (NBR) Seal 68 mm OD, 8 mm
- Paulstra Hutchinson Nitrile Rubber (NBR) Seal 68 mm OD, 8 mm
- Paulstra Hutchinson Nitrile Rubber (NBR) Seal 56 mm OD, 8 mm
- Paulstra Hutchinson Nitrile Rubber (NBR) Seal 70 mm OD, 8 mm
