RS PRO Nitrile Rubber Seal, 170mm ID, 200mm OD, 15mm

Bulk discount available

Subtotal (1 bag of 2 units)*

$88.36

(exc. GST)

$97.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 - 4$88.36$44.18
5 +$72.71$36.355

*price indicative

RS Stock No.:
227-0491
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Inside Diameter

170mm

Outside Diameter

200mm

Seal Type

Rotary Shaft Seal

Thickness

15mm

Seal Material

Nitrile Rubber

RS PRO Single Lip Metric Nitrile O Ring


RS PRO introduces the fantastic range of single lip nitrile rubber O ring oil seals! Due to the seals being made from nitrile rubber they work brilliantly with applications that require resistance to lubrication oils, hydraulic fluids and grease. With a variety of metric and imperial sizes available to suit a wide range of applications, the O-ring also offers long life and excellent chemical resistance to most hydrocarbons, oils and fuels to aid optimum performance for the life of the O-ring.

Features and Benefits


  • This range of RS PRO O-rings are high-performance versatile seals that can be used as shaft seals, face to face seals, as well as facilitating rotary and linear movement


  • The Nitrile material of these O rings is hardwearing with excellent resistance to chemicals and provides optimum performance and a long-lasting seal life


  • Operating temperature range: -20°C to 90°C


  • Ideal for use as sealing for pumps, drive belts, and other general engineering applications in the hydraulic and pneumatic industry


  • Available in a wide range of metric and imperial sized diameters

Applications


An O-ring is a type of round or doughnut-shaped seal and is most commonly used to stop fluids or air from passing through into another area. O-rings are normally seated between two sections and when compressed, they form a secure seal that prevents particle, vapour and fluid leakage which in turn protects and maintains pressure whilst keeping debris out, ensuring proper function and safety. They come in different sizes and materials, depending on the application they are used for, so it is important to consider what materials and fluids are going to be in contact with the seal to ensure it is the right one. These seals or gaskets are most commonly used in:

Industrial and manufacturing applications

Plumbing

Hydraulics and pneumatics

Automotive manufacturing and repair

Power transmission technology

Related links